SM6T6V8CA-M3/5B is available for purchase but is not normally stocked.
Available Substitutes:

Similar


YAGEO
In Stock: 2.215
Unit Price: kr.0.95000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.46749
Datasheet

Similar


Littelfuse Inc.
In Stock: 12.147
Unit Price: kr.7.29000
Datasheet

Similar


Bourns Inc.
In Stock: 8.733
Unit Price: kr.3.87000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.4.50000
Datasheet

Similar


Littelfuse Inc.
In Stock: 5.193
Unit Price: kr.3.74000
Datasheet

Similar


Diotec Semiconductor
In Stock: 4.762
Unit Price: kr.2.41000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 14.349
Unit Price: kr.4.50000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: kr.1.20993
Datasheet
10.5V Clamp 57A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM6T6V8CA-M3/5B

DigiKey Part Number
SM6T6V8CA-M3/5B-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SM6T6V8CA-M3/5B
Description
TVS DIODE 5.8VWM 10.5V DO214AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10.5V Clamp 57A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
57A
Mfr
Power - Peak Pulse
600W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Active
Operating Temperature
-65°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Bidirectional Channels
1
Package / Case
DO-214AA, SMB
Voltage - Reverse Standoff (Typ)
5.8V
Supplier Device Package
Voltage - Breakdown (Min)
6.45V
Base Product Number
Voltage - Clamping (Max) @ Ipp
10.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1.0SMB6.8CA/TR13YAGEO2.21513-1.0SMB6.8CA/TR13CT-NDkr.0.95000Similar
1.0SMB6.8CA/TR7YAGEO013-1.0SMB6.8CA/TR7TR-NDkr.0.46749Similar
1KSMB6.8CALittelfuse Inc.12.1471KSMB6.8CACT-NDkr.7.29000Similar
P6SMB6.8CABourns Inc.8.733P6SMB6.8CABBCT-NDkr.3.87000Similar
P6SMB6.8CATaiwan Semiconductor Corporation01801-P6SMB6.8CACT-NDkr.4.50000Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.400kr.1.40400kr.8,985.60
Unit Price without VAT:kr.1.40400
Unit Price with VAT:kr.1.75500