SM6T30AHE3/52 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 632
Unit Price: kr.6.59000
Datasheet

Similar


Littelfuse Inc.
In Stock: 122
Unit Price: kr.3.17000
Datasheet
41.5V Clamp 14.5A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM6T30AHE3/52

DigiKey Part Number
SM6T30AHE3/52-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SM6T30AHE3/52
Description
TVS DIODE 25.6VWM 41.5V DO214AA
Customer Reference
Detailed Description
41.5V Clamp 14.5A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
14.5A
Mfr
Power - Peak Pulse
600W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 150°C (TJ)
Part Status
Discontinued at DigiKey
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
25.6V
Package / Case
DO-214AA, SMB
Voltage - Breakdown (Min)
28.5V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
41.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1KSMB30ALittelfuse Inc.63218-1KSMB30ACT-NDkr.6.59000Similar
P6SMB30ALittelfuse Inc.122P6SMB30ALFCT-NDkr.3.17000Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types