Similar
Similar

SM6T30A-M3/5B | |
|---|---|
DigiKey Part Number | SM6T30A-M3/5B-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SM6T30A-M3/5B |
Description | TVS DIODE 25.6VWM 41.5V DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 41.5V Clamp 14.5A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 14.5A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 25.6V | Supplier Device Package |
Voltage - Breakdown (Min) 28.5V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 41.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P6SMB30 | Taiwan Semiconductor Corporation | 0 | 1801-P6SMB30TR-ND | kr.0.76343 | Direct |
| 1KSMB30A | Taiwan Semiconductor Corporation | 0 | 1801-1KSMB30ACT-ND | kr.5.77000 | Similar |
| 1KSMB30A | Littelfuse Inc. | 632 | 18-1KSMB30ACT-ND | kr.6.59000 | Similar |
| 1KSMB30A M4G | Taiwan Semiconductor Corporation | 0 | 1KSMB30AM4G-ND | kr.1.30540 | Similar |
| 1KSMB30AH | Taiwan Semiconductor Corporation | 0 | 1801-1KSMB30AHTR-ND | kr.1.23412 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9.600 | kr.0.83381 | kr.8,004.58 |
| Unit Price without VAT: | kr.0.83381 |
|---|---|
| Unit Price with VAT: | kr.1.04226 |



