Similar

SM6T200A-E3/52 | |
|---|---|
DigiKey Part Number | SM6T200A-E3/52GITR-ND - Tape & Reel (TR) SM6T200A-E3/52GICT-ND - Cut Tape (CT) SM6T200A-E3/52GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM6T200A-E3/52 |
Description | TVS DIODE 171VWM 274VC DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 274V Clamp 2.2A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 2.2A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 171V | Supplier Device Package |
Voltage - Breakdown (Min) 190V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 274V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P6SMB200A | Littelfuse Inc. | 19.613 | P6SMB200ALFCT-ND | kr.3.42000 | Direct |
| P6SMBJ170A | Diotec Semiconductor | 3.643 | 4878-P6SMBJ170ACT-ND | kr.2.41000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.99000 | kr.3.99 |
| 10 | kr.2.47900 | kr.24.79 |
| 100 | kr.1.58060 | kr.158.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | kr.1.11693 | kr.837.70 |
| 1.500 | kr.1.00371 | kr.1,505.57 |
| 2.250 | kr.0.94596 | kr.2,128.41 |
| 3.750 | kr.0.88101 | kr.3,303.79 |
| 5.250 | kr.0.84251 | kr.4,423.18 |
| 7.500 | kr.0.80508 | kr.6,038.10 |
| Unit Price without VAT: | kr.3.99000 |
|---|---|
| Unit Price with VAT: | kr.4.98750 |



