SM6T18AHE3/52 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 3.010
Unit Price: kr.6.59000
Datasheet

Similar


Bourns Inc.
In Stock: 19.618
Unit Price: kr.3.49000
Datasheet

Similar


Littelfuse Inc.
In Stock: 11.478
Unit Price: kr.3.49000
Datasheet
25.2V Clamp 24A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM6T18AHE3/52

DigiKey Part Number
SM6T18AHE3/52-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SM6T18AHE3/52
Description
TVS DIODE 15.3VWM 25.2V DO214AA
Customer Reference
Detailed Description
25.2V Clamp 24A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
24A
Mfr
Power - Peak Pulse
600W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 150°C (TJ)
Part Status
Discontinued at DigiKey
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
15.3V
Package / Case
DO-214AA, SMB
Voltage - Breakdown (Min)
17.1V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
25.2V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1KSMB18ALittelfuse Inc.3.0101KSMB18ACT-NDkr.6.59000Similar
P6SMB18ABourns Inc.19.618P6SMB18ABBCT-NDkr.3.49000Similar
P6SMB18ALittelfuse Inc.11.478P6SMB18ALFCT-NDkr.3.49000Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types