
SM6T100A-E3/5B | |
|---|---|
DigiKey Part Number | SM6T100A-E3/5B-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SM6T100A-E3/5B |
Description | TVS DIODE 85.5VWM 137V DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 137V Clamp 4.4A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 4.4A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 85.5V | Supplier Device Package |
Voltage - Breakdown (Min) 95V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 137V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P6SMB100A | Littelfuse Inc. | 7.031 | P6SMB100ALFCT-ND | kr.4.06000 | Direct |
| SM6T100A | STMicroelectronics | 3.537 | 497-7426-1-ND | kr.5.71000 | Direct |
| 1KSMB100A | Littelfuse Inc. | 742 | 1KSMB100ACT-ND | kr.5.71000 | Similar |
| P6SMBJ85A | Diotec Semiconductor | 60 | 4878-P6SMBJ85ACT-ND | kr.2.41000 | Similar |
| SMBJ85A | Taiwan Semiconductor Corporation | 4.000 | SMBJ85AFSCT-ND | kr.4.88000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.200 | kr.0.83361 | kr.2,667.55 |
| 6.400 | kr.0.76048 | kr.4,867.07 |
| 9.600 | kr.0.74203 | kr.7,123.49 |
| Unit Price without VAT: | kr.0.83361 |
|---|---|
| Unit Price with VAT: | kr.1.04201 |






