
SM8S18AHM3/I | |
|---|---|
DigiKey Part Number | 112-SM8S18AHM3/ITR-ND - Tape & Reel (TR) 112-SM8S18AHM3/ICT-ND - Cut Tape (CT) 112-SM8S18AHM3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM8S18AHM3/I |
Description | TVS DIODE 18VWM 29.2VC DO218AC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 29.2V Clamp 226A Ipp Tvs Diode Surface Mount DO-218AC |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 226A |
Mfr | Power - Peak Pulse 6600W (6.6kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 18V | Package / Case DO-218AC |
Voltage - Breakdown (Min) 20V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 29.2V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.32.33000 | kr.32.33 |
| 10 | kr.21.38500 | kr.213.85 |
| 100 | kr.15.18370 | kr.1,518.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | kr.12.02309 | kr.9,017.32 |
| 1.500 | kr.11.25574 | kr.16,883.61 |
| 2.250 | kr.10.86499 | kr.24,446.23 |
| 3.750 | kr.10.73521 | kr.40,257.04 |
| Unit Price without VAT: | kr.32.33000 |
|---|---|
| Unit Price with VAT: | kr.40.41250 |


