SM15T6V8A-E3/9AT is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Direct


STMicroelectronics
In Stock: 2.375
Unit Price: kr.10.02000
Datasheet

Direct


STMicroelectronics
In Stock: 6
Unit Price: kr.12.74000
Datasheet

Similar


Littelfuse Inc.
In Stock: 17.243
Unit Price: kr.6.59000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.1.45763
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.84221
Datasheet

Similar


YAGEO
In Stock: 500
Unit Price: kr.4.37000
Datasheet

Similar


Diotec Semiconductor
In Stock: 2.386
Unit Price: kr.4.82000
Datasheet
10.5V Clamp 143A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10.5V Clamp 143A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
DO-214AB

SM15T6V8A-E3/9AT

DigiKey Part Number
SM15T6V8A-E3/9AT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SM15T6V8A-E3/9AT
Description
TVS DIODE 5.8VWM 10.5V DO214AB
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
10.5V Clamp 143A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
143A
Mfr
Power - Peak Pulse
1500W (1.5kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Active
Operating Temperature
-65°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Unidirectional Channels
1
Package / Case
DO-214AB, SMC
Voltage - Reverse Standoff (Typ)
5.8V
Supplier Device Package
Voltage - Breakdown (Min)
6.45V
Base Product Number
Voltage - Clamping (Max) @ Ipp
10.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SM15T6V8AHE3/57TVishay General Semiconductor - Diodes Division0SM15T6V8AHE3/57T-NDkr.0.00000Direct
SM15T6V8ASTMicroelectronics2.375497-6487-1-NDkr.10.02000Direct
SM15T6V8AYSTMicroelectronics6497-11780-1-NDkr.12.74000Direct
1.5SMC6.8ALittelfuse Inc.17.2431.5SMC6.8ACT-NDkr.6.59000Similar
1.5SMC6.8ATaiwan Semiconductor Corporation01801-1.5SMC6.8ATR-NDkr.1.45763Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.500kr.1.94491kr.6,807.18
Manufacturers Standard Package
Unit Price without VAT:kr.1.94491
Unit Price with VAT:kr.2.43114