Direct
Similar
Similar
Similar
Similar



SM15T36CA-M3/9AT | |
|---|---|
DigiKey Part Number | SM15T36CA-M3/9AT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SM15T36CA-M3/9AT |
Description | TVS DIODE 30.8VWM DO214AB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 49.9V Clamp 30A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 30A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 30.8V | Supplier Device Package |
Voltage - Breakdown (Min) 34.2V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 49.9V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5SMC36CA TR13 PBFREE | Central Semiconductor Corp | 0 | 1514-1.5SMC36CATR13PBFREECT-ND | kr.11.22000 | Direct |
| 1.5SMC36CA | Littelfuse Inc. | 30.957 | 1.5SMC36CACT-ND | kr.6.59000 | Similar |
| 1.5SMC36CA | Bourns Inc. | 15.426 | 1.5SMC36CABBCT-ND | kr.6.34000 | Similar |
| 1.5SMC36CA/TR13 | YAGEO | 3.000 | 13-1.5SMC36CA/TR13CT-ND | kr.4.37000 | Similar |
| 1.5SMC36CA/TR7 | YAGEO | 390 | 13-1.5SMC36CA/TR7CT-ND | kr.4.37000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | kr.2.46336 | kr.8,621.76 |
| Unit Price without VAT: | kr.2.46336 |
|---|---|
| Unit Price with VAT: | kr.3.07920 |






