


SM15T36CA-E3/9AT | |
|---|---|
DigiKey Part Number | SM15T36CA-E3/9AT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SM15T36CA-E3/9AT |
Description | TVS DIODE 30.8VWM DO214AB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 49.9V Clamp 30A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 30A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 30.8V | Supplier Device Package |
Voltage - Breakdown (Min) 34.2V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 49.9V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SM15T36CAHE3/57T | Vishay General Semiconductor - Diodes Division | 0 | SM15T36CAHE3/57T-ND | kr.0.00000 | Direct |
| SM15T36CAHE3/9AT | Vishay General Semiconductor - Diodes Division | 0 | SM15T36CAHE3/9AT-ND | kr.0.00000 | Direct |
| SM15T36CA | STMicroelectronics | 7.380 | 497-7873-1-ND | kr.7.61000 | Direct |
| SM15T36CAY | STMicroelectronics | 3.153 | 497-10903-1-ND | kr.11.22000 | Direct |
| 1.5SMC36CA | Taiwan Semiconductor Corporation | 3.296 | 1801-1.5SMC36CACT-ND | kr.6.66000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | kr.2.04059 | kr.7,142.06 |
| Unit Price without VAT: | kr.2.04059 |
|---|---|
| Unit Price with VAT: | kr.2.55074 |








