


SM15T15CA-E3/9AT | |
|---|---|
DigiKey Part Number | SM15T15CA-E3/9AT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SM15T15CA-E3/9AT |
Description | TVS DIODE 12.8VWM 21.2V DO214AB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 21.2V Clamp 71A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 71A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 12.8V | Supplier Device Package |
Voltage - Breakdown (Min) 14.3V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 21.2V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SM15T15CAHE3/57T | Vishay General Semiconductor - Diodes Division | 0 | SM15T15CAHE3/57T-ND | kr.0.00000 | Direct |
| SM15T15CAHE3/9AT | Vishay General Semiconductor - Diodes Division | 0 | SM15T15CAHE3/9AT-ND | kr.0.00000 | Direct |
| 1.5SMC15CA | Littelfuse Inc. | 4.486 | 1.5SMC15CT-ND | kr.7.35000 | Direct |
| 1.5SMC15CA | Bourns Inc. | 13.017 | 118-1.5SMC15CACT-ND | kr.6.34000 | Direct |
| 1.5SMC15CA | Taiwan Semiconductor Corporation | 0 | 1801-1.5SMC15CATR-ND | kr.1.50332 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | kr.2.29347 | kr.8,027.15 |
| Unit Price without VAT: | kr.2.29347 |
|---|---|
| Unit Price with VAT: | kr.2.86684 |










