SB340S-E3/54 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 33.060
Unit Price: kr.3.87000
Datasheet

Similar


Microchip Technology
In Stock: 44
Unit Price: kr.89.01000
Datasheet

Similar


onsemi
In Stock: 580
Unit Price: kr.6.09000
Datasheet

Similar


onsemi
In Stock: 11.408
Unit Price: kr.6.28000
Datasheet

Similar


Comchip Technology
In Stock: 5.452
Unit Price: kr.5.96000
Datasheet
Diode 40 V 3A Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SB340S-E3/54

DigiKey Part Number
SB340S-E3/54GITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SB340S-E3/54
Description
DIODE SCHOTTKY 40V 3A DO204AC
Customer Reference
Detailed Description
Diode 40 V 3A Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
500 µA @ 40 V
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Obsolete
Package / Case
Technology
Supplier Device Package
DO-204AC (DO-15)
Voltage - DC Reverse (Vr) (Max)
40 V
Operating Temperature - Junction
-65°C ~ 125°C
Current - Average Rectified (Io)
3A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
500 mV @ 3 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N5822STMicroelectronics33.060497-11370-1-NDkr.3.87000Similar
1N5822Microchip Technology441N5822MS-NDkr.89.01000Similar
1N5822Gonsemi5801N5822GOS-NDkr.6.09000Similar
1N5822RLGonsemi11.4081N5822RLGOSCT-NDkr.6.28000Similar
SB340E-GComchip Technology5.452641-1416-1-NDkr.5.96000Similar
Obsolete
This product is no longer manufactured. View Substitutes