Diode 1000 V 2.5A Through Hole DO-201AD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 1000 V 2.5A Through Hole DO-201AD
SB540-E3/51

RGP25M-E3/54

DigiKey Part Number
RGP25M-E3/54GITR-ND - Tape & Reel (TR)
RGP25M-E3/54GICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RGP25M-E3/54
Description
DIODE STD 1000V 2.5A DO201AD
Customer Reference
Detailed Description
Diode 1000 V 2.5A Through Hole DO-201AD
Datasheet
 Datasheet
EDA/CAD Models
RGP25M-E3/54 Models
Product Attributes
Filter Similar Products
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
500 ns
Series
Current - Reverse Leakage @ Vr
5 µA @ 1000 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Capacitance @ Vr, F
60pF @ 4V, 1MHz
Part Status
Not For New Designs
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
1000 V
Supplier Device Package
DO-201AD
Current - Average Rectified (Io)
2.5A
Operating Temperature - Junction
-65°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 2.5 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BYT56K-TRVishay General Semiconductor - Diodes Division0BYT56K-TR-NDkr.9.26175MFR Recommended
1N5407-GComchip Technology01N5407-G-NDkr.0.71638Similar
1N5407Gonsemi24.7781N5407GOS-NDkr.3.87000Similar
1N5407RLGonsemi3.3651N5407RLGOSCT-NDkr.3.74000Similar
EGP30Konsemi757EGP30KCT-NDkr.8.05000Similar
In-Stock: 651
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.21.75000kr.21.75
10kr.14.13800kr.141.38
100kr.9.80420kr.980.42
500kr.7.95112kr.3,975.56
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.400kr.7.10194kr.9,942.72
2.800kr.6.64194kr.18,597.43
4.200kr.6.40778kr.26,912.68
7.000kr.6.27897kr.43,952.79
Manufacturers Standard Package
Unit Price without VAT:kr.21.75000
Unit Price with VAT:kr.27.18750