Direct
Direct
Direct
Direct
Similar
Similar

P6SMB51CA-E3/5B | |
|---|---|
DigiKey Part Number | P6SMB51CA-E3/5B-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P6SMB51CA-E3/5B |
Description | TVS DIODE 43.6VWM 70.1V DO214AA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 70.1V Clamp 8.6A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 8.6A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 43.6V | Supplier Device Package |
Voltage - Breakdown (Min) 48.5V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 70.1V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P6SMB51CA-M3/52 | Vishay General Semiconductor - Diodes Division | 0 | P6SMB51CA-M3/52-ND | kr.1.11110 | Direct |
| P6SMB51CA-M3/5B | Vishay General Semiconductor - Diodes Division | 0 | P6SMB51CA-M3/5B-ND | kr.1.11110 | Direct |
| P6SMB51CAHE3/52 | Vishay General Semiconductor - Diodes Division | 0 | P6SMB51CAHE3/52-ND | kr.0.00000 | Direct |
| P6SMB51CAHE3/5B | Vishay General Semiconductor - Diodes Division | 0 | P6SMB51CAHE3/5B-ND | kr.0.00000 | Direct |
| SM6T56CA | STMicroelectronics | 3.243 | 497-6499-1-ND | kr.6.02000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.200 | kr.0.84788 | kr.2,713.22 |
| 6.400 | kr.0.77373 | kr.4,951.87 |
| 9.600 | kr.0.73594 | kr.7,065.02 |
| 16.000 | kr.0.69347 | kr.11,095.52 |
| 22.400 | kr.0.66832 | kr.14,970.37 |
| 32.000 | kr.0.64388 | kr.20,604.16 |
| 80.000 | kr.0.61498 | kr.49,198.40 |
| Unit Price without VAT: | kr.0.84788 |
|---|---|
| Unit Price with VAT: | kr.1.05985 |










