P6KE43CA/54 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 4.314
Unit Price: kr.7.04000
Datasheet

Similar


Littelfuse Inc.
In Stock: 401
Unit Price: kr.7.23000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 3.500
Unit Price: kr.4.18000
Datasheet

Similar


Littelfuse Inc.
In Stock: 12.201
Unit Price: kr.4.88000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.1.22165
Datasheet

Similar


Littelfuse Inc.
In Stock: 7.696
Unit Price: kr.4.69000
Datasheet
59.3V Clamp 10.1A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6KE43CA/54

DigiKey Part Number
P6KE43CA/54GI-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P6KE43CA/54
Description
TVS DIODE 36.8VWM 59.3V DO204AC
Customer Reference
Detailed Description
59.3V Clamp 10.1A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
10.1A
Mfr
Power - Peak Pulse
600W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Obsolete
Operating Temperature
-55°C ~ 175°C (TJ)
Type
Zener
Mounting Type
Through Hole
Bidirectional Channels
1
Package / Case
DO-204AC, DO-15, Axial
Voltage - Reverse Standoff (Typ)
36.8V
Supplier Device Package
Voltage - Breakdown (Min)
40.9V
Base Product Number
Voltage - Clamping (Max) @ Ipp
59.3V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P6KE43CA-E3/54Vishay General Semiconductor - Diodes Division4.314P6KE43CA-E3/54GICT-NDkr.7.04000Direct
1.5KE43CALittelfuse Inc.4011.5KE43CALFCT-NDkr.7.23000Similar
P6KE43CATaiwan Semiconductor Corporation3.500P6KE43CAFSCT-NDkr.4.18000Similar
P6KE43CALittelfuse Inc.12.201P6KE43CALFCT-NDkr.4.88000Similar
P6KE43CA-BLittelfuse Inc.0P6KE43CA-B-NDkr.1.22165Similar
Obsolete
This product is no longer manufactured. View Substitutes