P6KE43A-E3/73 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.2.27492
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.0.67204
Datasheet

Similar


Littelfuse Inc.
In Stock: 6.275
Unit Price: kr.4.44000
Datasheet

Similar


Diotec Semiconductor
In Stock: 3.902
Unit Price: kr.3.23000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.1.11242
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: kr.1.05248
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: kr.1.05248
Datasheet

Similar


Littelfuse Inc.
In Stock: 3.406
Unit Price: kr.4.69000
Datasheet
59.3V Clamp 10.1A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6KE43A-E3/73

DigiKey Part Number
P6KE43A-E3/73-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
P6KE43A-E3/73
Description
TVS DIODE 36.8VWM 59.3V DO204AC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
59.3V Clamp 10.1A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
10.1A
Mfr
Power - Peak Pulse
600W
Series
Power Line Protection
No
Packaging
Tape & Box (TB)
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 175°C (TJ)
Type
Zener
Mounting Type
Through Hole
Unidirectional Channels
1
Package / Case
DO-204AC, DO-15, Axial
Voltage - Reverse Standoff (Typ)
36.8V
Supplier Device Package
Voltage - Breakdown (Min)
40.9V
Base Product Number
Voltage - Clamping (Max) @ Ipp
59.3V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P6KE43AHE3/73Vishay General Semiconductor - Diodes Division0P6KE43AHE3/73-NDkr.2.27492Direct
P6KE43ATaiwan Semiconductor Corporation0P6KE43AFSTR-NDkr.0.67204Similar
P6KE43ALittelfuse Inc.6.275P6KE43ALFCT-NDkr.4.44000Similar
P6KE43ADiotec Semiconductor3.9024878-P6KE43ACT-NDkr.3.23000Similar
P6KE43A-BLittelfuse Inc.0P6KE43A-B-NDkr.1.11242Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
4.000kr.2.20657kr.8,826.28
Unit Price without VAT:kr.2.20657
Unit Price with VAT:kr.2.75821