18.2V Clamp 33A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6KE13CA-E3/54

DigiKey Part Number
P6KE13CA-E3/54GITR-ND - Tape & Reel (TR)
P6KE13CA-E3/54GICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
P6KE13CA-E3/54
Description
TVS DIODE 11.1VWM 18.2V DO204AC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
18.2V Clamp 33A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
33A
Mfr
Power - Peak Pulse
600W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 175°C (TJ)
Type
Zener
Mounting Type
Through Hole
Bidirectional Channels
1
Package / Case
DO-204AC, DO-15, Axial
Voltage - Reverse Standoff (Typ)
11.1V
Supplier Device Package
Voltage - Breakdown (Min)
12.4V
Base Product Number
Voltage - Clamping (Max) @ Ipp
18.2V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P4KE13CALittelfuse Inc.4.71518-P4KE13CACT-NDkr.4.69000Similar
P6KE13CALittelfuse Inc.5.853P6KE13CALFCT-NDkr.4.88000Similar
SA11CALittelfuse Inc.2.925SA11CACT-NDkr.4.50000Similar
In-Stock: 2.266
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.7.04000kr.7.04
10kr.4.40000kr.44.00
100kr.2.87270kr.287.27
500kr.2.21634kr.1,108.17
1.000kr.2.00496kr.2,004.96
2.000kr.1.82703kr.3,654.06
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.67733kr.6,709.32
8.000kr.1.55145kr.12,411.60
12.000kr.1.48733kr.17,847.96
20.000kr.1.41530kr.28,306.00
28.000kr.1.37265kr.38,434.20
40.000kr.1.33122kr.53,248.80
Manufacturers Standard Package
Unit Price without VAT:kr.7.04000
Unit Price with VAT:kr.8.80000