Image for P4SMA300AHM3_B/I is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4SMA300AHM3_B/I

DigiKey Part Number
P4SMA300AHM3_B/I-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P4SMA300AHM3_B/I
Description
TVS DIODE 256VWM 414VC DO214AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
414V Clamp 730mA Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
730mA
Mfr
Power - Peak Pulse
400W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 150°C (TJ)
Part Status
Active
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
256V
Package / Case
DO-214AC, SMA
Voltage - Breakdown (Min)
285V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
414V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
7.500kr.1.21725kr.9,129.38
15.000kr.1.13019kr.16,952.85
22.500kr.1.08584kr.24,431.40
37.500kr.1.07939kr.40,477.12
Manufacturers Standard Package
Unit Price without VAT:kr.1.21725
Unit Price with VAT:kr.1.52156