
P4KE27CA-E3/54 | |
|---|---|
DigiKey Part Number | P4KE27CA-E3/54GITR-ND - Tape & Reel (TR) P4KE27CA-E3/54GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | P4KE27CA-E3/54 |
Description | TVS DIODE 23.1VWM 37.5V DO204AL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 37.5V Clamp 10.7A Ipp Tvs Diode Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 10.7A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Bidirectional Channels 1 | Package / Case DO-204AL, DO-41, Axial |
Voltage - Reverse Standoff (Typ) 23.1V | Supplier Device Package |
Voltage - Breakdown (Min) 25.7V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 37.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.09000 | kr.6.09 |
| 10 | kr.3.76600 | kr.37.66 |
| 100 | kr.2.44530 | kr.244.53 |
| 500 | kr.1.87524 | kr.937.62 |
| 1.000 | kr.1.69145 | kr.1,691.45 |
| 2.000 | kr.1.53672 | kr.3,073.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.500 | kr.1.35384 | kr.7,446.12 |
| 11.000 | kr.1.25273 | kr.13,780.03 |
| 16.500 | kr.1.20122 | kr.19,820.13 |
| 27.500 | kr.1.14335 | kr.31,442.13 |
| 38.500 | kr.1.10910 | kr.42,700.35 |
| 55.000 | kr.1.07581 | kr.59,169.55 |
| Unit Price without VAT: | kr.6.09000 |
|---|---|
| Unit Price with VAT: | kr.7.61250 |

