P4KE150AHE3/73 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.24247
Datasheet

Direct


Littelfuse Inc.
In Stock: 4.880
Unit Price: kr.0.59000
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: kr.0.16140
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: kr.0.10296
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: kr.0.00000
Datasheet
207V Clamp 1.9A Ipp Tvs Diode Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4KE150AHE3/73

DigiKey Part Number
P4KE150AHE3/73-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
P4KE150AHE3/73
Description
TVS DIODE 128VWM 207VC DO204AL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
207V Clamp 1.9A Ipp Tvs Diode Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
1.9A
Mfr
Power - Peak Pulse
400W
Series
Power Line Protection
No
Packaging
Tape & Box (TB)
Operating Temperature
-55°C ~ 175°C (TJ)
Part Status
Active
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Unidirectional Channels
1
Mounting Type
Through Hole
Voltage - Reverse Standoff (Typ)
128V
Package / Case
DO-204AL, DO-41, Axial
Voltage - Breakdown (Min)
143V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
207V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P4KE150A-E3/73Vishay General Semiconductor - Diodes Division0P4KE150A-E3/73-NDkr.0.24247Direct
P4KE150ALittelfuse Inc.4.88018-P4KE150ACT-NDkr.0.59000Direct
P4KE150A-BLittelfuse Inc.0P4KE150A-B-NDkr.0.16140Direct
P4KE150A-GComchip Technology0P4KE150A-G-NDkr.0.10296Similar
P6KE150ASTMicroelectronics0497-11384-1-NDkr.0.00000Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
3.000kr.1.95646kr.5,869.38
6.000kr.1.81016kr.10,860.96
9.000kr.1.73565kr.15,620.85
15.000kr.1.67059kr.25,058.85
Manufacturers Standard Package
Unit Price without VAT:kr.1.95646
Unit Price with VAT:kr.2.44558