P4KE100A-E3/54 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 4.329
Unit Price: kr.3.61000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.1.20396
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: kr.0.76803
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 3.475
Unit Price: kr.8.05000
Datasheet

Similar


Littelfuse Inc.
In Stock: 6.497
Unit Price: kr.4.44000
Datasheet
137V Clamp 2.9A Ipp Tvs Diode Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4KE100A-E3/54

DigiKey Part Number
P4KE100A-E3/54-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P4KE100A-E3/54
Description
TVS DIODE 85.5VWM 137V DO204AL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
137V Clamp 2.9A Ipp Tvs Diode Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
EDA/CAD Models
P4KE100A-E3/54 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
2.9A
Mfr
Power - Peak Pulse
400W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 175°C (TJ)
Type
Zener
Mounting Type
Through Hole
Unidirectional Channels
1
Package / Case
DO-204AL, DO-41, Axial
Voltage - Reverse Standoff (Typ)
85.5V
Supplier Device Package
Voltage - Breakdown (Min)
95V
Base Product Number
Voltage - Clamping (Max) @ Ipp
137V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P4KE100ALittelfuse Inc.4.329P4KE100ACT-NDkr.3.61000Direct
P4KE100A-BLittelfuse Inc.0P4KE100A-B-NDkr.1.20396Similar
P4KE100A-GComchip Technology0P4KE100A-G-NDkr.0.76803Similar
P6KE100ATaiwan Semiconductor Corporation3.475P6KE100AFSCT-NDkr.8.05000Similar
P6KE100ALittelfuse Inc.6.497P6KE100ALFCT-NDkr.4.44000Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.500kr.1.39530kr.7,674.15
11.000kr.1.29345kr.14,227.95
16.500kr.1.24157kr.20,485.91
27.500kr.1.21649kr.33,453.47
Manufacturers Standard Package
Unit Price without VAT:kr.1.39530
Unit Price with VAT:kr.1.74413