


MURS360HE3_A/H | |
|---|---|
DigiKey Part Number | 112-MURS360HE3_A/HTR-ND - Tape & Reel (TR) 112-MURS360HE3_A/HCT-ND - Cut Tape (CT) 112-MURS360HE3_A/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MURS360HE3_A/H |
Description | DIODE STANDARD 600V 3A DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 75 ns |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 600 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 600 V | Package / Case |
Current - Average Rectified (Io) 3A | Supplier Device Package DO-214AB (SMC) |
Voltage - Forward (Vf) (Max) @ If 1.28 V @ 3 A | Operating Temperature - Junction -65°C ~ 175°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MURS360-E3/9AT | Vishay General Semiconductor - Diodes Division | 4.381 | MURS360-E3/9ATGICT-ND | kr.8.62000 | Parametric Equivalent |
| MURS360-M3/57T | Vishay General Semiconductor - Diodes Division | 8.503 | 112-MURS360-M3/57TCT-ND | kr.9.95000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.45000 | kr.9.45 |
| 10 | kr.5.94700 | kr.59.47 |
| 100 | kr.3.93900 | kr.393.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | kr.2.86084 | kr.2,431.71 |
| 1.700 | kr.2.61775 | kr.4,450.18 |
| 2.550 | kr.2.49388 | kr.6,359.39 |
| 4.250 | kr.2.35471 | kr.10,007.52 |
| 5.950 | kr.2.27228 | kr.13,520.07 |
| 8.500 | kr.2.19219 | kr.18,633.62 |
| Unit Price without VAT: | kr.9.45000 |
|---|---|
| Unit Price with VAT: | kr.11.81250 |

