MURS360HE3/57T is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 1.602
Unit Price: kr.9.45000
Datasheet
Diode 600 V 3A Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 600 V 3A Surface Mount DO-214AB (SMC)
DO-214AB, SMC

MURS360HE3/57T

DigiKey Part Number
MURS360HE3/57T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MURS360HE3/57T
Description
DIODE STANDARD 600V 3A DO214AB
Customer Reference
Detailed Description
Diode 600 V 3A Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
75 ns
Mfr
Current - Reverse Leakage @ Vr
10 µA @ 600 V
Packaging
Tape & Reel (TR)
Grade
Automotive
Part Status
Obsolete
Qualification
AEC-Q101
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
600 V
Package / Case
Current - Average Rectified (Io)
3A
Supplier Device Package
DO-214AB (SMC)
Voltage - Forward (Vf) (Max) @ If
1.28 V @ 3 A
Operating Temperature - Junction
-65°C ~ 175°C
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MURS360HE3_A/HVishay General Semiconductor - Diodes Division1.602112-MURS360HE3_A/HCT-NDkr.9.45000Direct
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types