MURS360SHE3_A/H is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 6.107
Unit Price: kr.5.58000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 5.132
Unit Price: kr.5.58000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 6.000
Unit Price: kr.5.90000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 6.390
Unit Price: kr.5.90000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.1.31583
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 6.000
Unit Price: kr.0.93551
Datasheet
Diode 600 V 1.5A Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MURS360SHE3_A/H

DigiKey Part Number
MURS360SHE3_A/H-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MURS360SHE3_A/H
Description
DIODE STANDARD 600V 1.5A DO214AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 600 V 1.5A Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
75 ns
Mfr
Current - Reverse Leakage @ Vr
5 µA @ 600 V
Packaging
Tape & Reel (TR)
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
600 V
Package / Case
Current - Average Rectified (Io)
1.5A
Supplier Device Package
DO-214AA (SMB)
Voltage - Forward (Vf) (Max) @ If
1.45 V @ 3 A
Operating Temperature - Junction
-65°C ~ 175°C
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MURS360S-E3/52TVishay General Semiconductor - Diodes Division6.107MURS360S-E3/52TGICT-NDkr.5.58000Parametric Equivalent
MURS360S-E3/5BTVishay General Semiconductor - Diodes Division5.132MURS360S-E3/5BTGICT-NDkr.5.58000Parametric Equivalent
MURS360S-M3/52TVishay General Semiconductor - Diodes Division6.000112-MURS360S-M3/52TCT-NDkr.5.90000Parametric Equivalent
MURS360S-M3/5BTVishay General Semiconductor - Diodes Division6.390112-MURS360S-M3/5BTCT-NDkr.5.90000Parametric Equivalent
MURS360SHE3/52TVishay General Semiconductor - Diodes Division0MURS360SHE3/52T-NDkr.0.00000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.250kr.1.37699kr.3,098.23
Unit Price without VAT:kr.1.37699
Unit Price with VAT:kr.1.72124