MURS240HE3/5BT is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.1.31583
Datasheet

Direct


onsemi
In Stock: 833
Unit Price: kr.4.18000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: kr.0.65695
Datasheet

Similar


Diodes Incorporated
In Stock: 2.548
Unit Price: kr.4.88000
Datasheet
Diode 400 V 2A Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MURS240HE3/5BT

DigiKey Part Number
MURS240HE3/5BT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MURS240HE3/5BT
Description
DIODE STANDARD 400V 2A DO214AA
Customer Reference
Detailed Description
Diode 400 V 2A Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
75 ns
Packaging
Tape & Reel (TR)
Current - Reverse Leakage @ Vr
5 µA @ 400 V
Part Status
Discontinued at DigiKey
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
400 V
Supplier Device Package
DO-214AA (SMB)
Current - Average Rectified (Io)
2A
Operating Temperature - Junction
-65°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
1.45 V @ 2 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MURS240HE3_A/IVishay General Semiconductor - Diodes Division0MURS240HE3_A/I-NDkr.1.31583Direct
SURS8140T3G-VF01onsemi833SURS8140T3G-VF01OSCT-NDkr.4.18000Direct
CGRB204-GComchip Technology0641-1166-2-NDkr.0.65695Similar
ES2G-13-FDiodes Incorporated2.548ES2G-FDICT-NDkr.4.88000Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types