MURS120HE3/52T is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 4.474
Unit Price: kr.6.09000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 387.250
Unit Price: kr.0.53816
Datasheet

Similar


onsemi
In Stock: 515.140
Unit Price: kr.4.37000
Datasheet

Similar


Diodes Incorporated
In Stock: 5.528
Unit Price: kr.3.11000
Datasheet

Similar


Diodes Incorporated
In Stock: 24.230
Unit Price: kr.3.55000
Datasheet
Diode 200 V 2A Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MURS120HE3/52T

DigiKey Part Number
MURS120HE3/52TGITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MURS120HE3/52T
Description
DIODE STANDARD 200V 2A DO214AA
Customer Reference
Detailed Description
Diode 200 V 2A Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
35 ns
Packaging
Tape & Reel (TR)
Current - Reverse Leakage @ Vr
2 µA @ 200 V
Part Status
Discontinued at DigiKey
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
200 V
Supplier Device Package
DO-214AA (SMB)
Current - Average Rectified (Io)
2A
Operating Temperature - Junction
-65°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
875 mV @ 1 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MURS120HE3_A/HVishay General Semiconductor - Diodes Division4.474112-MURS120HE3_A/HCT-NDkr.6.09000Direct
ER3DB-TPMCC (Micro Commercial Components)387.2501505-ER3DB-TPTR-CHPkr.0.53816Similar
ES2Donsemi515.140ES2DFSCT-NDkr.4.37000Similar
MURS120Diodes Incorporated5.52831-MURS120CT-NDkr.3.11000Similar
MURS120-13-FDiodes Incorporated24.230MURS120-FDICT-NDkr.3.55000Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types