Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



MPG06JHE3_A/100 | |
|---|---|
DigiKey Part Number | MPG06JHE3_A/100-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MPG06JHE3_A/100 |
Description | DIODE STANDARD 600V 1A MPG06 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1A Through Hole MPG06 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 5 µA @ 600 V |
Mfr | Capacitance @ Vr, F 10pF @ 4V, 1MHz |
Packaging Tape & Box (TB) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 600 V | Package / Case |
Current - Average Rectified (Io) 1A | Supplier Device Package MPG06 |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1 A | Operating Temperature - Junction -55°C ~ 150°C |
Speed Standard Recovery >500ns, > 200mA (Io) | Base Product Number |
Reverse Recovery Time (trr) 600 ns |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPG06J-E3/100 | Vishay General Semiconductor - Diodes Division | 8.824 | 112-MPG06J-E3/100CT-ND | kr.6.97000 | Parametric Equivalent |
| MPG06J-E3/53 | Vishay General Semiconductor - Diodes Division | 0 | MPG06J-E3/53-ND | kr.1.61588 | Parametric Equivalent |
| MPG06J-E3/54 | Vishay General Semiconductor - Diodes Division | 0 | MPG06J-E3/54GICT-ND | kr.1.61588 | Parametric Equivalent |
| MPG06J-E3/73 | Vishay General Semiconductor - Diodes Division | 0 | MPG06J-E3/73GICT-ND | kr.1.61588 | Parametric Equivalent |
| MPG06JHE3_A/53 | Vishay General Semiconductor - Diodes Division | 0 | MPG06JHE3_A/53-ND | kr.1.42492 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | kr.1.42492 | kr.28,498.40 |
| Unit Price without VAT: | kr.1.42492 |
|---|---|
| Unit Price with VAT: | kr.1.78115 |


