MMSZ5255C-G3-18 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 5.345
Unit Price: kr.2.92000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.49526
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.39587
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: kr.0.41527
Datasheet
Zener Diode 28 V 500 mW ±2% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 28 V 500 mW ±2% Surface Mount SOD-123
SOD 123

MMSZ5255C-G3-18

DigiKey Part Number
MMSZ5255C-G3-18-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMSZ5255C-G3-18
Description
DIODE ZENER 28V 500MW SOD123
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Zener Diode 28 V 500 mW ±2% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
44 Ohms
Mfr
Current - Reverse Leakage @ Vr
100 nA @ 21 V
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 150°C
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±2%
Supplier Device Package
SOD-123
Power - Max
500 mW
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMSZ5255C-E3-08Vishay General Semiconductor - Diodes Division5.345MMSZ5255C-E3-08GICT-NDkr.2.92000Parametric Equivalent
MMSZ5255C-E3-18Vishay General Semiconductor - Diodes Division0MMSZ5255C-E3-18-NDkr.0.49526Parametric Equivalent
MMSZ5255C-G3-08Vishay General Semiconductor - Diodes Division0MMSZ5255C-G3-08-NDkr.0.39587Parametric Equivalent
DDZ9712-7Diodes Incorporated0DDZ9712-7DITR-NDkr.0.41527Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.41743kr.4,174.30
20.000kr.0.38469kr.7,693.80
Manufacturers Standard Package
Unit Price without VAT:kr.0.41743
Unit Price with VAT:kr.0.52179