MMSZ5240C-G3-18 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 32.659
Unit Price: kr.2.92000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 9.350
Unit Price: kr.2.92000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 14.783
Unit Price: kr.2.54000
Datasheet

Similar


Diodes Incorporated
In Stock: 3.817
Unit Price: kr.1.65000
Datasheet

Similar


Diodes Incorporated
In Stock: 3.653
Unit Price: kr.1.59000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 3.683
Unit Price: kr.4.50000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: kr.0.45471
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: kr.0.31440
Datasheet

Similar


onsemi
In Stock: 25.325
Unit Price: kr.1.08000
Datasheet

Similar


Diodes Incorporated
In Stock: 29.302
Unit Price: kr.1.46000
Datasheet

Similar


onsemi
In Stock: 314
Unit Price: kr.2.54000
Datasheet

Similar


onsemi
In Stock: 552
Unit Price: kr.2.16000
Datasheet
Zener Diode 10 V 500 mW ±2% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 10 V 500 mW ±2% Surface Mount SOD-123
SOD 123

MMSZ5240C-G3-18

DigiKey Part Number
MMSZ5240C-G3-18-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMSZ5240C-G3-18
Description
DIODE ZENER 10V 500MW SOD123
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Zener Diode 10 V 500 mW ±2% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
17 Ohms
Mfr
Current - Reverse Leakage @ Vr
3 µA @ 8 V
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 150°C
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±2%
Supplier Device Package
SOD-123
Power - Max
500 mW
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMSZ5240C-E3-08Vishay General Semiconductor - Diodes Division32.659112-MMSZ5240C-E3-08CT-NDkr.2.92000Parametric Equivalent
MMSZ5240C-E3-18Vishay General Semiconductor - Diodes Division9.350MMSZ5240C-E3-18GICT-NDkr.2.92000Parametric Equivalent
MMSZ5240C-G3-08Vishay General Semiconductor - Diodes Division14.783112-MMSZ5240C-G3-08CT-NDkr.2.54000Parametric Equivalent
BZT52C10Q-7-FDiodes Incorporated3.81731-BZT52C10Q-7-FCT-NDkr.1.65000Similar
BZT52C10S-7-FDiodes Incorporated3.653BZT52C10S-FDICT-NDkr.1.59000Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.41743kr.4,174.30
20.000kr.0.38469kr.7,693.80
Manufacturers Standard Package
Unit Price without VAT:kr.0.41743
Unit Price with VAT:kr.0.52179