


MMSZ5234B-G3-08 | |
|---|---|
DigiKey Part Number | 112-MMSZ5234B-G3-08TR-ND - Tape & Reel (TR) 112-MMSZ5234B-G3-08CT-ND - Cut Tape (CT) 112-MMSZ5234B-G3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5234B-G3-08 |
Description | DIODE ZENER 6.2V 500MW SOD123 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.2 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 7 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 4 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.09000 | kr.1.09 |
| 10 | kr.0.73600 | kr.7.36 |
| 100 | kr.0.35200 | kr.35.20 |
| 500 | kr.0.34560 | kr.172.80 |
| 1.000 | kr.0.33920 | kr.339.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.32410 | kr.972.30 |
| 6.000 | kr.0.29054 | kr.1,743.24 |
| 9.000 | kr.0.27343 | kr.2,460.87 |
| 15.000 | kr.0.18560 | kr.2,784.00 |
| 21.000 | kr.0.18160 | kr.3,813.60 |
| Unit Price without VAT: | kr.1.09000 |
|---|---|
| Unit Price with VAT: | kr.1.36250 |

