


MMSZ4690-HE3_A-18 | |
|---|---|
DigiKey Part Number | 112-MMSZ4690-HE3_A-18TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMSZ4690-HE3_A-18 |
Description | DIODE ZENER 5.6V 500MW SOD123 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Mfr | Operating Temperature 150°C (TJ) |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 500 mW | Supplier Device Package SOD-123 |
Current - Reverse Leakage @ Vr 10 µA @ 4 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.42955 | kr.4,295.50 |
| 20.000 | kr.0.39315 | kr.7,863.00 |
| 30.000 | kr.0.37459 | kr.11,237.70 |
| 50.000 | kr.0.35374 | kr.17,687.00 |
| 70.000 | kr.0.34140 | kr.23,898.00 |
| 100.000 | kr.0.32940 | kr.32,940.00 |
| Unit Price without VAT: | kr.0.42955 |
|---|---|
| Unit Price with VAT: | kr.0.53694 |

