GSOT04C-HG3-18 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 9.920
Unit Price: kr.3.36000
Datasheet
14.3V Clamp 30A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GSOT04C-HG3-18

DigiKey Part Number
GSOT04C-HG3-18-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GSOT04C-HG3-18
Description
TVS DIODE 4VWM 14.3VC SOT233
Customer Reference
Detailed Description
14.3V Clamp 30A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
429W
Mfr
Power Line Protection
No
Packaging
Tape & Reel (TR)
Capacitance @ Frequency
310pF @ 1MHz
Part Status
Obsolete
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Grade
Automotive
Unidirectional Channels
2
Qualification
AEC-Q101
Voltage - Reverse Standoff (Typ)
4V (Max)
Mounting Type
Surface Mount
Voltage - Breakdown (Min)
5V
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Clamping (Max) @ Ipp
14.3V
Supplier Device Package
Current - Peak Pulse (10/1000µs)
30A (8/20µs)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VGSOT04C-HG3-18Vishay General Semiconductor - Diodes Division9.920112-VGSOT04C-HG3-18CT-NDkr.3.36000MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types