GPP10A-E3/73 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 17.350
Unit Price: kr.1.84000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: kr.0.20058
Datasheet

Similar


onsemi
In Stock: 72.649
Unit Price: kr.1.59000
Datasheet

Similar


SMC Diode Solutions
In Stock: 0
Unit Price: kr.0.17746
Datasheet

Similar


Diodes Incorporated
In Stock: 34.093
Unit Price: kr.1.71000
Datasheet

Similar


onsemi
In Stock: 28.562
Unit Price: kr.1.65000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: kr.0.20615
Datasheet

Similar


Diodes Incorporated
In Stock: 11.261
Unit Price: kr.1.84000
Datasheet

Similar


onsemi
In Stock: 2.466
Unit Price: kr.1.97000
Datasheet

Similar


onsemi
In Stock: 8.345
Unit Price: kr.2.16000
Datasheet

Similar


Diodes Incorporated
In Stock: 13.023
Unit Price: kr.2.66000
Datasheet

Similar


onsemi
In Stock: 8.276
Unit Price: kr.3.30000
Datasheet
Diode 50 V 1A Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GPP10A-E3/73

DigiKey Part Number
GPP10A-E3/73-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
GPP10A-E3/73
Description
DIODE STANDARD 50V 1A DO204AL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 50 V 1A Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Standard Recovery >500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
5 µA @ 50 V
Packaging
Tape & Box (TB)
Mounting Type
Part Status
Active
Package / Case
Technology
Supplier Device Package
DO-204AL (DO-41)
Voltage - DC Reverse (Vr) (Max)
50 V
Operating Temperature - Junction
-55°C ~ 150°C
Current - Average Rectified (Io)
1A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N4002G-TDiodes Incorporated17.3501N4002GDICT-NDkr.1.84000Direct
1N4001-TDiodes Incorporated01N4001DITR-NDkr.0.20058Similar
1N4001Gonsemi72.6491N4001GOS-NDkr.1.59000Similar
1N4001GSMC Diode Solutions01N4001GSMC-NDkr.0.17746Similar
1N4001G-TDiodes Incorporated34.0931N4001GDICT-NDkr.1.71000Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
15.000kr.0.63016kr.9,452.40
Unit Price without VAT:kr.0.63016
Unit Price with VAT:kr.0.78770