GP02-20HE3/54 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 7.223
Unit Price: kr.10.90000
Datasheet
Diode 2000 V 250mA Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GP02-20HE3/54

DigiKey Part Number
GP02-20HE3/54-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GP02-20HE3/54
Description
DIODE STD 2000V 250MA DO204AL
Customer Reference
Detailed Description
Diode 2000 V 250mA Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
EDA/CAD Models
GP02-20HE3/54 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Standard Recovery >500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
2 µs
Series
Current - Reverse Leakage @ Vr
5 µA @ 2000 V
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Obsolete
Package / Case
Technology
Supplier Device Package
DO-204AL (DO-41)
Voltage - DC Reverse (Vr) (Max)
2000 V
Operating Temperature - Junction
-65°C ~ 175°C
Current - Average Rectified (Io)
250mA
Base Product Number
Voltage - Forward (Vf) (Max) @ If
3 V @ 1 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GP02-20-E3/54Vishay General Semiconductor - Diodes Division7.223GP02-20-E3/54GICT-NDkr.10.90000Direct
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types