
GI250-4-E3/54 | |
|---|---|
DigiKey Part Number | GI250-4-E3/54GITR-ND - Tape & Reel (TR) GI250-4-E3/54GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | GI250-4-E3/54 |
Description | DIODE STD 4000V 250MA DO204AL |
Customer Reference | |
Detailed Description | Diode 4000 V 250mA Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 2 µs |
Series | Current - Reverse Leakage @ Vr 5 µA @ 4000 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Capacitance @ Vr, F 3pF @ 4V, 1MHz |
Part Status Not For New Designs | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 4000 V | Supplier Device Package DO-204AL (DO-41) |
Current - Average Rectified (Io) 250mA | Operating Temperature - Junction -65°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 3.5 V @ 250 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GP02-40-E3/73 | Vishay General Semiconductor - Diodes Division | 3.361 | 112-GP02-40-E3/73CT-ND | kr.10.90000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.90000 | kr.10.90 |
| 10 | kr.6.89200 | kr.68.92 |
| 100 | kr.4.60090 | kr.460.09 |
| 500 | kr.3.61684 | kr.1,808.42 |
| 1.000 | kr.3.30022 | kr.3,300.22 |
| 2.000 | kr.3.03385 | kr.6,067.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.500 | kr.2.71935 | kr.14,956.42 |
| 11.000 | kr.2.54554 | kr.28,000.94 |
| 16.500 | kr.2.45703 | kr.40,541.00 |
| Unit Price without VAT: | kr.10.90000 |
|---|---|
| Unit Price with VAT: | kr.13.62500 |

