Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar

GDZ27B-E3-08 | |
|---|---|
DigiKey Part Number | GDZ27B-E3-08-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GDZ27B-E3-08 |
Description | DIODE ZENER 27V 200MW SOD323 |
Manufacturer Standard Lead Time | 93 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 27 V 200 mW ±4% Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 150 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 21 V |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package SOD-323 |
Tolerance ±4% | Base Product Number |
Power - Max 200 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GDZ27B-E3-18 | Vishay General Semiconductor - Diodes Division | 0 | GDZ27B-E3-18-ND | kr.0.44248 | Parametric Equivalent |
| GDZ27B-G3-08 | Vishay General Semiconductor - Diodes Division | 0 | GDZ27B-G3-08-ND | kr.0.37581 | Parametric Equivalent |
| GDZ27B-G3-18 | Vishay General Semiconductor - Diodes Division | 0 | GDZ27B-G3-18-ND | kr.0.39649 | Parametric Equivalent |
| MM3Z27VT1G | onsemi | 63.189 | MM3Z27VT1GOSCT-ND | kr.1.08000 | Similar |
| SZMM3Z27VST1G | onsemi | 2.390 | 488-SZMM3Z27VST1GCT-ND | kr.2.22000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.41989 | kr.6,298.35 |
| 30.000 | kr.0.38619 | kr.11,585.70 |
| 45.000 | kr.0.36902 | kr.16,605.90 |
| 75.000 | kr.0.34973 | kr.26,229.75 |
| 105.000 | kr.0.33831 | kr.35,522.55 |
| 150.000 | kr.0.33523 | kr.50,284.50 |
| Unit Price without VAT: | kr.0.41989 |
|---|---|
| Unit Price with VAT: | kr.0.52486 |



