4-Square, GBPC-W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GBPC1501W-E4/51

DigiKey Part Number
GBPC1501W-E4/51GI-ND
Manufacturer
Manufacturer Product Number
GBPC1501W-E4/51
Description
BRIDGE RECT 1P 100V 15A GBPC-W
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 100 V Through Hole GBPC-W
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay General Semiconductor - Diodes Division
Series
-
Packaging
Bulk
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
100 V
Current - Average Rectified (Io)
15 A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 7.5 A
Current - Reverse Leakage @ Vr
5 µA @ 100 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
4-Square, GBPC-W
Supplier Device Package
GBPC-W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 70
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.38.66000kr.38.66
10kr.25.91400kr.259.14
100kr.18.68420kr.1,868.42
500kr.15.60128kr.7,800.64
1.000kr.15.10720kr.15,107.20
Manufacturers Standard Package
Unit Price without VAT:kr.38.66000
Unit Price with VAT:kr.48.32500