MFR Recommended

GBL01-M3/51 | |
|---|---|
DigiKey Part Number | GBL01-M3/51-ND |
Manufacturer | |
Manufacturer Product Number | GBL01-M3/51 |
Description | BRIDGE RECT 1PHASE 100V 4A GBL |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 100 V Through Hole GBL |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 4 A |
Manufacturer Vishay General Semiconductor - Diodes Division | Current - Reverse Leakage @ Vr 5 µA @ 100 V |
Packaging Tray | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Discontinued at DigiKey | Mounting Type Through Hole |
Diode Type Single Phase | Package / Case 4-SIP, GBL |
Technology Standard | Supplier Device Package GBL |
Voltage - Peak Reverse (Max) 100 V | Base Product Number |
Current - Average Rectified (Io) 4 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GBL01E-E3/A | Vishay General Semiconductor - Diodes Division | 0 | 112-GBL01E-E3/A-ND | kr.5.43385 | MFR Recommended |
| GBU401-G | Comchip Technology | 0 | GBU401-G-ND | kr.4.44815 | Similar |
| GBU601-G | Comchip Technology | 0 | GBU601-G-ND | kr.4.73535 | Similar |
| GBU801-G | Comchip Technology | 686 | 641-2006-ND | kr.14.33000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.400 | kr.4.54441 | kr.10,906.58 |
| Unit Price without VAT: | kr.4.54441 |
|---|---|
| Unit Price with VAT: | kr.5.68051 |



