GBL01-M3/45 is out of stock and backorders are currently unavailable.
Available Substitutes:

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 946
Unit Price: kr.16.29000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: kr.4.44815
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: kr.4.73535
Datasheet

Similar


Comchip Technology
In Stock: 686
Unit Price: kr.14.33000
Datasheet
Bridge Rectifier Single Phase Standard 100 V Through Hole GBL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GBL01-M3/45

DigiKey Part Number
GBL01-M3/45-ND
Manufacturer
Manufacturer Product Number
GBL01-M3/45
Description
BRIDGE RECT 1PHASE 100V 4A GBL
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 100 V Through Hole GBL
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 4 A
Manufacturer
Vishay General Semiconductor - Diodes Division
Current - Reverse Leakage @ Vr
5 µA @ 100 V
Packaging
Tube
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Discontinued at DigiKey
Mounting Type
Through Hole
Diode Type
Single Phase
Package / Case
4-SIP, GBL
Technology
Standard
Supplier Device Package
GBL
Voltage - Peak Reverse (Max)
100 V
Base Product Number
Current - Average Rectified (Io)
4 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GBL01E-E3/PVishay General Semiconductor - Diodes Division946112-GBL01E-E3/P-NDkr.16.29000MFR Recommended
GBU401-GComchip Technology0GBU401-G-NDkr.4.44815Similar
GBU601-GComchip Technology0GBU601-G-NDkr.4.73535Similar
GBU801-GComchip Technology686641-2006-NDkr.14.33000Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in DKK
Tube
QuantityUnit PriceExt Price
4.000kr.4.54442kr.18,177.68
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.4.54442
Unit Price with VAT:kr.5.68053