EGP51B-E3/D is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.8.42110
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: kr.2.09677
Datasheet
Image for EGP51B-E3/D is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EGP51B-E3/D

DigiKey Part Number
EGP51B-E3/D-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EGP51B-E3/D
Description
DIODE STANDARD 100V 5A DO201AD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 100 V 5A Through Hole DO-201AD
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
50 ns
Series
Current - Reverse Leakage @ Vr
5 µA @ 100 V
Packaging
Tape & Box (TB)
Capacitance @ Vr, F
117pF @ 4V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
100 V
Supplier Device Package
DO-201AD
Current - Average Rectified (Io)
5A
Operating Temperature - Junction
-65°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
960 mV @ 5 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EGP51B-E3/CVishay General Semiconductor - Diodes Division0EGP51B-E3/C-NDkr.8.42110Parametric Equivalent
EGP30Bonsemi0EGP30BTR-NDkr.2.09677Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
4.000kr.8.42111kr.33,684.44
Unit Price without VAT:kr.8.42111
Unit Price with VAT:kr.10.52639