DO-213AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EGL41D-E3/97

DigiKey Part Number
EGL41D-E3/97GITR-ND - Tape & Reel (TR)
EGL41D-E3/97GICT-ND - Cut Tape (CT)
EGL41D-E3/97GIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EGL41D-E3/97
Description
DIODE STANDARD 200V 1A DO213AB
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode 200 V 1A Surface Mount DO-213AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
5 µA @ 200 V
Capacitance @ Vr, F
20pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-213AB
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.285
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.58000kr.3.58
10kr.2.15000kr.21.50
100kr.1.64220kr.164.22
500kr.1.24390kr.621.95
1.000kr.1.08301kr.1,083.01
2.000kr.1.00723kr.2,014.46
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.87264kr.4,363.20
10.000kr.0.79360kr.7,936.00
15.000kr.0.78054kr.11,708.10
25.000kr.0.76440kr.19,110.00
Manufacturers Standard Package
Unit Price without VAT:kr.3.58000
Unit Price with VAT:kr.4.47500