Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EGL34F-E3/83 | |
|---|---|
DigiKey Part Number | EGL34F-E3/83-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EGL34F-E3/83 |
Description | DIODE STD 300V 500MA DO213AA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 300 V 500mA Surface Mount DO-213AA (GL34) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 300 V | |
Current - Average Rectified (Io) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 1.35 V @ 500 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 300 V | |
Capacitance @ Vr, F | 7pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-213AA (GL34) | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9.000 | kr.0.86131 | kr.7,751.79 |
| 18.000 | kr.0.79672 | kr.14,340.96 |
| 27.000 | kr.0.76382 | kr.20,623.14 |
| 45.000 | kr.0.73360 | kr.33,012.00 |
| Unit Price without VAT: | kr.0.86131 |
|---|---|
| Unit Price with VAT: | kr.1.07664 |



