


DFL1510S-E3/77 | |
|---|---|
DigiKey Part Number | DFL1510S-E3/77GITR-ND - Tape & Reel (TR) DFL1510S-E3/77GICT-ND - Cut Tape (CT) DFL1510S-E3/77GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DFL1510S-E3/77 |
Description | BRIDGE RECT 1PHASE 1KV 1.5A DFS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Surface Mount DFS |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1 kV | |
Current - Average Rectified (Io) | 1.5 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1.5 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | DFS | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.49000 | kr.7.49 |
| 10 | kr.4.69800 | kr.46.98 |
| 100 | kr.3.08670 | kr.308.67 |
| 500 | kr.2.39488 | kr.1,197.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.2.05824 | kr.3,087.36 |
| 3.000 | kr.1.88873 | kr.5,666.19 |
| 4.500 | kr.1.80234 | kr.8,110.53 |
| 7.500 | kr.1.70528 | kr.12,789.60 |
| 10.500 | kr.1.64779 | kr.17,301.80 |
| 15.000 | kr.1.60864 | kr.24,129.60 |
| Unit Price without VAT: | kr.7.49000 |
|---|---|
| Unit Price with VAT: | kr.9.36250 |










