BZX84C24-HE3_A-18 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.37581
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.39649
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.27896
Datasheet
Zener Diode 24 V 300 mW ±5% Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84C24-HE3_A-18

DigiKey Part Number
112-BZX84C24-HE3_A-18TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZX84C24-HE3_A-18
Description
DIODE ZENER 24V 300MW SOT23-3
Manufacturer Standard Lead Time
45 Weeks
Customer Reference
Detailed Description
Zener Diode 24 V 300 mW ±5% Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Impedance (Max) (Zzt)
70 Ohms
Mfr
Current - Reverse Leakage @ Vr
50 nA @ 16.8 V
Series
Operating Temperature
150°C (TJ)
Packaging
Tape & Reel (TR)
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±5%
Package / Case
Power - Max
300 mW
Supplier Device Package
SOT-23-3
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX84B24-HE3_A-08Vishay General Semiconductor - Diodes Division0112-BZX84B24-HE3_A-08TR-NDkr.0.37581Parametric Equivalent
BZX84B24-HE3_A-18Vishay General Semiconductor - Diodes Division0112-BZX84B24-HE3_A-18TR-NDkr.0.39649Parametric Equivalent
BZX84C24-HE3_A-08Vishay General Semiconductor - Diodes Division0112-BZX84C24-HE3_A-08TR-NDkr.0.27896Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.38065kr.3,806.50
20.000kr.0.34764kr.6,952.80
30.000kr.0.34368kr.10,310.40
Manufacturers Standard Package
Unit Price without VAT:kr.0.38065
Unit Price with VAT:kr.0.47581