
BZX84B15-HE3-08 | |
|---|---|
DigiKey Part Number | 112-BZX84B15-HE3-08TR-ND - Tape & Reel (TR) 112-BZX84B15-HE3-08CT-ND - Cut Tape (CT) 112-BZX84B15-HE3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84B15-HE3-08 |
Description | DIODE ZENER 15V 300MW SOT23-3 |
Customer Reference | |
Detailed Description | Zener Diode 15 V 300 mW ±2% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 50 nA @ 10.5 V |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q101 |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package SOT-23-3 |
Power - Max 300 mW | Base Product Number |
Impedance (Max) (Zzt) 30 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84B15-HE3_A-08 | Vishay General Semiconductor - Diodes Division | 0 | 112-BZX84B15-HE3_A-08TR-ND | kr.0.37581 | MFR Recommended |
| BZX84B15LT1G | onsemi | 0 | BZX84B15LT1GOSCT-ND | kr.1.33000 | Direct |
| BZX84B15Q-7-F | Diodes Incorporated | 0 | 31-BZX84B15Q-7-FTR-ND | kr.0.34623 | Similar |
| BZX84C15-7-F | Diodes Incorporated | 74.653 | BZX84C15-FDICT-ND | kr.1.20000 | Similar |
| CMPZ5245B BK PBFREE | Central Semiconductor Corp | 0 | 1514-CMPZ5245BBKPBFREE-ND | kr.0.42938 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.52000 | kr.1.52 |
| 10 | kr.0.91300 | kr.9.13 |
| 100 | kr.0.56430 | kr.56.43 |
| 500 | kr.0.41274 | kr.206.37 |
| 1.000 | kr.0.36347 | kr.363.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.95000 | kr.0.95 |
| 10 | kr.0.63400 | kr.6.34 |
| 100 | kr.0.42600 | kr.42.60 |
| 500 | kr.0.32422 | kr.162.11 |
| 1.000 | kr.0.28967 | kr.289.67 |
| Unit Price without VAT: | kr.0.95000 |
|---|---|
| Unit Price with VAT: | kr.1.18750 |

