BZX384C51-G3-08 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.2.66000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.44849

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.38084

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.40173

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.38837

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.40960

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.40960

Parametric Equivalent


NextGen Components
In Stock: 3.000.000
Unit Price: kr.0.49325
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 64.242
Unit Price: kr.0.31700
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.0.00000
Datasheet
Zener Diode 51 V 200 mW ±5% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX384C51-G3-08

DigiKey Part Number
BZX384C51-G3-08-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZX384C51-G3-08
Description
DIODE ZENER 51V 200MW SOD323
Manufacturer Standard Lead Time
93 Weeks
Customer Reference
Detailed Description
Zener Diode 51 V 200 mW ±5% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
180 Ohms
Mfr
Current - Reverse Leakage @ Vr
50 nA @ 35.7 V
Series
Operating Temperature
-55°C ~ 150°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Voltage - Zener (Nom) (Vz)
Supplier Device Package
SOD-323
Tolerance
±5%
Base Product Number
Power - Max
200 mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX384B51-E3-08Vishay General Semiconductor - Diodes Division0112-BZX384B51-E3-08CT-NDkr.2.66000Parametric Equivalent
BZX384B51-E3-18Vishay General Semiconductor - Diodes Division0BZX384B51-E3-18-NDkr.0.44849Parametric Equivalent
BZX384B51-G3-08Vishay General Semiconductor - Diodes Division0BZX384B51-G3-08-NDkr.0.38084Parametric Equivalent
BZX384B51-G3-18Vishay General Semiconductor - Diodes Division0BZX384B51-G3-18-NDkr.0.40173Parametric Equivalent
BZX384C51-E3-08Vishay General Semiconductor - Diodes Division0BZX384C51-E3-08-NDkr.0.38837Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.38837kr.5,825.55
30.000kr.0.37590kr.11,277.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.38837
Unit Price with VAT:kr.0.48546