
BZX384B4V3-E3-08 | |
|---|---|
DigiKey Part Number | 112-BZX384B4V3-E3-08TR-ND - Tape & Reel (TR) 112-BZX384B4V3-E3-08CT-ND - Cut Tape (CT) 112-BZX384B4V3-E3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX384B4V3-E3-08 |
Description | DIODE ZENER 4.3V 200MW SOD323 |
Manufacturer Standard Lead Time | 93 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.3 V 200 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 90 Ohms |
Mfr | Current - Reverse Leakage @ Vr 3 µA @ 1 V |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package SOD-323 |
Tolerance ±2% | Base Product Number |
Power - Max 200 mW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.66000 | kr.2.66 |
| 10 | kr.1.64200 | kr.16.42 |
| 100 | kr.1.03280 | kr.103.28 |
| 500 | kr.0.76854 | kr.384.27 |
| 1.000 | kr.0.68307 | kr.683.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.57415 | kr.1,722.45 |
| 6.000 | kr.0.51922 | kr.3,115.32 |
| 9.000 | kr.0.49120 | kr.4,420.80 |
| 15.000 | kr.0.45970 | kr.6,895.50 |
| 21.000 | kr.0.44105 | kr.9,262.05 |
| 30.000 | kr.0.42291 | kr.12,687.30 |
| Unit Price without VAT: | kr.2.66000 |
|---|---|
| Unit Price with VAT: | kr.3.32500 |

