BZX384B2V4-G3-18 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 29.990
Unit Price: kr.2.66000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.95000

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 14.455
Unit Price: kr.2.66000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 38
Unit Price: kr.1.59000

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.41989
Datasheet

Similar


Central Semiconductor Corp
In Stock: 175
Unit Price: kr.3.42000
Datasheet

Similar


onsemi
In Stock: 427.385
Unit Price: kr.1.01000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.0.00000
Datasheet
Zener Diode 2.4 V 200 mW ±2% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX384B2V4-G3-18

DigiKey Part Number
BZX384B2V4-G3-18-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZX384B2V4-G3-18
Description
DIODE ZENER 2.4V 200MW SOD323
Manufacturer Standard Lead Time
93 Weeks
Customer Reference
Detailed Description
Zener Diode 2.4 V 200 mW ±2% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
100 Ohms
Mfr
Current - Reverse Leakage @ Vr
50 µA @ 1 V
Series
Operating Temperature
-55°C ~ 150°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Voltage - Zener (Nom) (Vz)
Supplier Device Package
SOD-323
Tolerance
±2%
Base Product Number
Power - Max
200 mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX384B2V4-E3-08Vishay General Semiconductor - Diodes Division29.990BZX384B2V4-E3-08GICT-NDkr.2.66000Parametric Equivalent
BZX384B2V4-E3-18Vishay General Semiconductor - Diodes Division0BZX384B2V4-E3-18GICT-NDkr.0.95000Parametric Equivalent
BZX384B2V4-G3-08Vishay General Semiconductor - Diodes Division14.455112-BZX384B2V4-G3-08CT-NDkr.2.66000Parametric Equivalent
BZX384B2V4-HE3-08Vishay General Semiconductor - Diodes Division38BZX384B2V4-HE3-08GICT-NDkr.1.59000Parametric Equivalent
GDZ2V4B-G3-08Vishay General Semiconductor - Diodes Division0GDZ2V4B-G3-08-NDkr.0.41989Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.44849kr.4,484.90
20.000kr.0.41984kr.8,396.80
Manufacturers Standard Package
Unit Price without VAT:kr.0.44849
Unit Price with VAT:kr.0.56061