Similar
Similar

BZW04-44HE3/54 | |
|---|---|
DigiKey Part Number | BZW04-44HE3/54-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZW04-44HE3/54 |
Description | TVS DIODE 43.6VWM 70.1V DO204AL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 70.1V Clamp 5.7A Ipp Tvs Diode Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 5.7A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 43.6V | Package / Case DO-204AL, DO-41, Axial |
Voltage - Breakdown (Min) 48.5V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 70.1V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P4KE51A | Littelfuse Inc. | 4.760 | 18-P4KE51ACT-ND | kr.4.37000 | Direct |
| 1.5KE51A-G | Comchip Technology | 0 | 1.5KE51A-G-ND | kr.2.43082 | Similar |
| 1.5KE51A-HF | Comchip Technology | 0 | 641-1.5KE51A-HFTB-ND | kr.2.43082 | Similar |
| P4KE51A-B | Littelfuse Inc. | 0 | P4KE51A-B-ND | kr.1.20396 | Similar |
| P4KE51A-G | Comchip Technology | 0 | P4KE51A-G-ND | kr.0.76803 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.500 | kr.1.82718 | kr.10,049.49 |
| 11.000 | kr.1.70148 | kr.18,716.28 |
| 16.500 | kr.1.67059 | kr.27,564.74 |
| Unit Price without VAT: | kr.1.82718 |
|---|---|
| Unit Price with VAT: | kr.2.28398 |







