BZW04-40BHE3/54 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.1.82481
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.1.82481
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 5.500
Unit Price: kr.8.94000
Datasheet

Direct


Littelfuse Inc.
In Stock: 9.151
Unit Price: kr.4.69000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: kr.2.51666

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.1.30172
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: kr.0.76803
Datasheet

Similar


STMicroelectronics
In Stock: 3.039
Unit Price: kr.6.02000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 3.106
Unit Price: kr.4.18000
Datasheet

Similar


Littelfuse Inc.
In Stock: 2.794
Unit Price: kr.4.69000
Datasheet
64.8V Clamp 6.2A Ipp Tvs Diode Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZW04-40BHE3/54

DigiKey Part Number
BZW04-40BHE3/54-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZW04-40BHE3/54
Description
TVS DIODE 40.2VWM 64.8V DO204AL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
64.8V Clamp 6.2A Ipp Tvs Diode Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
6.2A
Mfr
Power - Peak Pulse
400W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 175°C (TJ)
Part Status
Active
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Bidirectional Channels
1
Mounting Type
Through Hole
Voltage - Reverse Standoff (Typ)
40.2V
Package / Case
DO-204AL, DO-41, Axial
Voltage - Breakdown (Min)
44.7V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
64.8V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZW04-40B-E3/54Vishay General Semiconductor - Diodes Division0BZW04-40B-E3/54-NDkr.1.82481Direct
P4KE47CA-E3/54Vishay General Semiconductor - Diodes Division0P4KE47CA-E3/54-NDkr.1.82481Direct
P4KE47CAHE3/54Vishay General Semiconductor - Diodes Division5.500112-P4KE47CAHE3/54CT-NDkr.8.94000Direct
P4KE47CALittelfuse Inc.9.15118-P4KE47CACT-NDkr.4.69000Direct
1.5KE47CA-GComchip Technology0641-1.5KE47CA-GTB-NDkr.2.51666Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.500kr.1.99432kr.10,968.76
11.000kr.1.85982kr.20,458.02
16.500kr.1.85049kr.30,533.08
Manufacturers Standard Package
Unit Price without VAT:kr.1.99432
Unit Price with VAT:kr.2.49290